text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2614ETA+T

40MHz to 4GHz Linear Broadband Amplifiers

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.25V
Supply Current: 40.6mA
P1dB: 13.6dBm
Noise Figure: 2dB
Gain: 17.5dB
Frequency Range: 40MHz to 4000MHz
Power Dissipation: 1333.3mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TDFN-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,450.00
USD
Quantity
Web Price
2,500+
$1.78
Product Variant Information section