text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2670GTB/V+T

GPS/GNSS Front-End Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.5V
Supply Current: 15mA to 30mA
Noise Figure: 1dB
Gain: 34.8dB
Frequency Range: 1575MHz
Power Dissipation: 1481mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,850.00
USD
Quantity
Web Price
2,500+
$6.74
Product Variant Information section