text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2678GTB/V+T

GPS/GNSS Front-End Amplifier

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.25V
Supply Current: 15mA to 32mA
Noise Figure: 0.9dB
Gain: 35dB
Frequency Range: 1575MHz
Power Dissipation: 1951mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,400.00
USD
Quantity
Web Price
2,500+
$1.76
Product Variant Information section