text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX2685EEE+T

Low-Cost, 900MHz, Low-Noise Amplifier and Downconverter Mixer

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Supply Current: 8.5mA
Noise Figure: 1.4dB
Gain: 15dB
Frequency Range: 800MHz to 1000MHz
Power Dissipation: 667mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,950.00
USD
Quantity
Web Price
2,500+
$1.98
Product Variant Information section