text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1175KG1-TE3

NJG1175KG1 Series 5.5 V 5 GHz Low Noise Amplifier with Bypass function - DFN-6

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Date Code: 2102
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Supply Current: 13mA
P1dB: 9dBm
Noise Figure: 16dB
Frequency Range: 5.925GHz
Power Dissipation: 1200mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.27
USD
Quantity
Web Price
1
$1.27
5
$1.06
10
$0.985
25
$0.89
50+
$0.825