text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1182UX2-TE1

NJG1182UX2 Series 3.3 V 5 mA 5 GHz Low Noise Amplifier with Bypass - EPFFP-6

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Date Code: 2102
Product Specification Section
Nisshinbo Micro Devices NJG1182UX2-TE1 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.3V
Supply Current: 5mA
P1dB: -11dBm
Noise Figure: 1.1dB
Gain: 17.5dB
Frequency Range: 5.95GHz
Power Dissipation: 430mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.55
USD
Quantity
Web Price
1
$1.55
4
$1.53
15
$1.51
25
$1.50
50+
$1.49