text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA3012,115

BGA3012 Series 1 GHz 12 dB Gain Wideband Amplifier MMIC - SOT-89

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 1GHz
Supply Voltage: 5V to 8V
P1dB: 20dBm
Noise Figure: 3.1dB
Gain: 12dB
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$975.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.975
2,000
$0.79
3,000+
$0.78
Product Variant Information section