text.skipToContent text.skipToNavigation

Manufacturer Part #

SST12LP15A-QVCE

SST12LP15 Series 2.4 GHz 25 dbm Power Amplifier - VQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.5GHz
Supply Current: 500mA
Supply Voltage: 0.3V to 4.6V
P1dB: 29dBm
Gain: 25dB
Package Style:  VQFN-16
Mounting Method: Surface Mount
Features & Applications

The SST12LP15A-QVCE is a 2.4 GHz High-Power and High-Gain Power Amplifier, available in surface mount VQFN-16 package.

Features:

  • High Gain:
    • Typically 32 dB gain across 2.4–2.5 GHz over temperature 0°C to +85°C
  • High linear output power: >29 dBm P1dB
    • Meets 802.11g OFDM ACPR requirement up to 25 dBm
    • Added EVM~4% up to 23 dBm for 54 Mbps 802.11g signal
  • High power-added efficiency/Low operating current for both 802.11g/b applications
    • ~26%/300 mA @ POUT = 24 dBm for 802.11g
    • ~27%/350 mA @ POUT = 25 dBm for 802.11b
  • Built-in Ultra-low IREF power-up/down control
    • IREF ~2 mA
  • Low idle current
    • ~80 mA ICQ
  • High-speed power-up/down
    • Turn on/off time (10%-90%) <100 ns
  • High temperature stability
    • ~1 dB gain/power variation between 0°C to +85°C
  • Low shut-down current (~1 μA)
  • On-chip power detection
  • 25 dB dynamic range on-chip power detection
  • Simple input/output matching
  • All non-Pb (lead-free) devices are RoHS compliant

Applications:

  • WLAN (IEEE 802.11g/b)
  • Home RF
  • Cordless phones
  • 2.4 GHz ISM wireless equipment

View the available SST12 series of Power Amplifiers

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Web Price
3,000+
$0.65
Product Variant Information section