text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,923

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.295
100 $0.21
250 $0.195
500 $0.185
1,500+ $0.162
Total:

$0.59

USD
Attributes
Attributes Table
Features and Applications

The BGU7044,115 is a wideband low-noise amplifier with internal biasing. It is designed specifically for high linearity, low-noise applications over a frequency range of 40 MHz to 1 GHz.

Features:

  • Voltage supply of 3.3 V
  • Internally biased
  • Gain of 14 dB
  • Flat gain between 40 MHz and 1 GHz
  • Noise figure of 2.8 dB
  • High linearity with an IP3O of 29 dBm
  • 75 Ω input and output impedance
  • ESD protection > 2 kV
  • Human Body Model (HBM)
  • > 1.5 kV Charged Device Model (CDM)

Applications:

  • Terrestrial Silicon and cable Set-Top Boxes (STB)
  • Silicon and “Can” tuners
  • Personal Video Recorders (PVR) and Digital Video Recorders (DVR)
  • Home networking and in-house signal distribution