text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU8007,115

BGU8007 Series 2.2 V 1575.42MHz SiGe:C Low Noise Amplifier MMIC - XSON-6

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1530
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The BGU8007,115 is an AEC-Q100 qualified Low Noise Amplifier (LNA) MMIC for GNSS and GPS receivers.It is available in a plastic leadless 6-pin, extremely small SOT886 package.

Features and benefits:

  • Covers full GNSS L1 band, from 1559 MHz to 1610 MHz
  • Noise figure (NF) = 0.75 dB
  • Excellent low NF < 1 dB in the presence of strong jamming signals
  • Gain 19 dB
  • High input 1 dB compression point Pi(1dB) of -11 dBm
  • High out of band IP3i of 4 dBm
  • Supply voltage 1.5 V to 2.5 V
  • Power-down mode current consumption < 1 µA
  • Optimized performance at low supply current of 4.6 mA
  • Integrated temperature stabilized bias for easy design
  • Requires only one input matching inductor and one supply decoupling capacitor
  • Input and output DC decoupled
  • ESD protection on all pins (HBM > 2 kV)
  • Integrated matching for the output
  • Small 6-pin leadless package 1 mm X 1.45 mm X 0.5 mm
  • 110 GHz transit frequency - SiGe:C technology

Applications:

  • LNA for GPS, GLONASS, Galileo and Compass (BeiDou) in smart phones, feature
    phones, tablet PCs, Personal Navigation Devices, Digital Still Cameras, Digital Video Cameras, RF Front End modules, complete GPS chipset modules and theft protection (laptop, ATM)
Pricing Section
Stock:
280
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.79
USD
Quantity
Web Price
1
$0.79
100
$0.455
250
$0.41
500
$0.375
1,500+
$0.33
Product Variant Information section