text.skipToContent text.skipToNavigation

Manufacturer Part #

BPF1608LM07R2400A

BPF1608 Seriesd 2.45 Ghz 3.2 db Loss Band Pass Filter 1.6 x 0.8 mm

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 2.4GHz
Insertion Loss-Max: 3.2dB
Attenuation@ Max Freq: 40dB
Attenuation@ Min Freq: 30dB
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$616.00
USD
Quantity
Web Price
4,000+
$0.154
Product Variant Information section