text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA202450BT-1294C1-H

Multilayer Chip Band Pass Filters For 2.4GHz W-LAN/Bluetooth

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Insertion Loss-Max: 1.02dB
Attenuation@ Max Freq: 30dB
Attenuation@ Min Freq: 42dB
Impedance: 50Ω
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$372.00
USD
Quantity
Web Price
2,000
$0.186
4,000
$0.152
6,000
$0.151
8,000
$0.15
10,000+
$0.149
Product Variant Information section