text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA252400BT-2030A1

DEA Series 2.4 GHz 1.4 dB Loss SMT W-LAN/Bluetooth Multilayer BandPass Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 2.4GHz
Insertion Loss-Max: 1.4dB
Attenuation@ Max Freq: 30dB
Attenuation@ Min Freq: 35dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.193
6,000
$0.191
8,000+
$0.19
Product Variant Information section