text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA252450BT-7012D1

DEA Series 2.4 GHz 1.5 dB Loss SMT W-LAN/Bluetooth Multilayer BandPass Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK DEA252450BT-7012D1 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2400MHz
Insertion Loss-Max: 1.5dB
Attenuation@ Max Freq: 40dB
Attenuation@ Min Freq: 50dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$730.00
USD
Quantity
Web Price
2,000
$0.365
4,000
$0.36
6,000+
$0.35
Product Variant Information section