text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB212G45SG8A127

LFB Series 2.45 GHz 50 MHz Bw 1.5 dB Loss 30 dB Att (min) Bandpass Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LFB212G45SG8A127 - Technical Attributes
Attributes Table
Center Frequency-Nom: 2450MHz
Insertion Loss-Max: 1.5dB
3dB Bandwidth-Min: 50MHz
Attenuation@ Min Freq: 30dB
Mounting Method: Surface Mount
Features & Applications

The LFB212G45SG8A127 is a Surface Mount Bandpass Filter for Communication Equipment.

It is based on ceramic multilayer technology.

Features:

  • Ultra-small, low-profiled, lightweight band-pass filters.
  • Absolutely no adjustment required.
  • Reflow solderable
  • Available in tape and reel packagings for automatic mounting
  • Applicable for applications using frequency in the 0.5GHz to 6.0GHz

Applications:

  • WLAN/BT
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$416.00
USD
Quantity
Web Price
4,000
$0.104
8,000
$0.102
12,000
$0.10
16,000
$0.0989
20,000+
$0.0955
Product Variant Information section