
Manufacturer Part #
LFB215G37SG8A185
LFB Series 5.375 GHz 465 MHz Bw 2.2 dB Loss 20 dB Att (min) Bandpass Filter
Product Specification Section
Murata LFB215G37SG8A185 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LFB215G37SG8A185 - Technical Attributes
Attributes Table
Center Frequency-Nom: | 5375MHz |
3dB Bandwidth-Min: | 465MHz |
Attenuation@ Min Freq: | 20dB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
4,000
$0.0967
8,000
$0.0942
12,000
$0.0927
16,000
$0.0917
20,000+
$0.0885
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount