text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB322G45SN1A504

LFB Series 2450 MHz 1.8dB Insertion Loss SMT Band Pass Chip Multilayer LC Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 2450MHz
Attenuation@ Max Freq: 50dB
Attenuation@ Min Freq: 48dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Web Price
2,000
$0.36
4,000
$0.345
6,000
$0.325
8,000+
$0.31
Product Variant Information section