text.skipToContent text.skipToNavigation

Manufacturer Part #

LFD21868MMF5E233

LFD Series 869.5MHz 50 Ohm Dual Matching Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Murata LFD21868MMF5E233 - Technical Attributes
Attributes Table
Center Frequency-Nom: 869.5MHz
Insertion Loss-Max: 2.5dB
3dB Bandwidth-Min: 13MHz
Attenuation@ Max Freq: 39dB
Attenuation@ Min Freq: 30dB
Impedance: 50Ω
VSWR: 2.1
Rated Power: 500mW
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$716.00
USD
Quantity
Web Price
4,000
$0.179
8,000
$0.175
12,000+
$0.171
Product Variant Information section