text.skipToContent text.skipToNavigation

Manufacturer Part #

18121C105KAT2A

1812 1 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2108
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Pricing Section
Global Stock:
109,000
USA:
11,000
Germany (Online Only):
98,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Web Price
1,000+
$0.61