text.skipToContent text.skipToNavigation

Manufacturer Part #

CER0247B

CER Series 1842.5 MHz 2.5 dB Loss 48 dB Attenuation SMT Monoblock Ceramic Filter

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS CER0247B - Technical Attributes
Attributes Table
Center Frequency-Nom: 1805MHz to 1880MHz
Insertion Loss: 2.5dB
Attenuation@ Max Freq: 48dB
Attenuation@ Min Freq: 30dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
105
Multiple Of:
105
Total
$1,945.65
USD
Quantity
Web Price
105+
$18.53
Product Variant Information section