text.skipToContent text.skipToNavigation

Manufacturer Part #

CER0276A

CER Series 897.5 MHz 2.7 dB Loss 35 dB Attenuation Ceramic Monoblock Duplexer

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 890MHz to 915MHz
Insertion Loss: 2.7dB
Attenuation@ Max Freq: 35dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,504.00
USD
Quantity
Web Price
100+
$25.04
Product Variant Information section