text.skipToContent text.skipToNavigation

Manufacturer Part #

SFECF10M7EA00-R0

SFECF10M7 Series 10.7 MHz 3 dB Loss 330 kHz Bw Surface Mount FM Ceramic Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 10.7MHz
Insertion Loss: 3dB
3dB Bandwidth-Min: 330kHz
Attenuation@ Min Freq: 30dB
Impedance: 330Ω
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Web Price
2,000+
$0.66
Product Variant Information section