text.skipToContent text.skipToNavigation

Manufacturer Part #

SFECV10M7HA00-R0

SFECV Series 10.7 MHz 2 Element 180 kHz Bw 330 Ohm Surface Mount Ceramic Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 10.7MHz
Insertion Loss: 4dB
3dB Bandwidth-Min: 180kHz
Attenuation@ Min Freq: 35dB
Impedance: 330Ω
Operating Temp Range: -20°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$710.00
USD
Quantity
Web Price
2,000+
$0.355
Product Variant Information section