text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA161990LT-1182

DEA Series 0.7 dB Insertion Loss 3980 MHz SMT Multilayer Chip Low Pass Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Insertion Loss-Max: 0.7dB
Attenuation@ Min Freq: 40dB
Attenuation@ Max Freq: 32dB
Center Frequency-Nom: 3980MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,180.00
USD
Quantity
Web Price
4,000
$0.295
8,000+
$0.235
Product Variant Information section