text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA165850LT-1197B2

FILTER LOWPASS 5.425GHZ 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK DEA165850LT-1197B2 - Technical Attributes
Attributes Table
Insertion Loss-Max: 0.7dB
Attenuation@ Min Freq: 30dB
Attenuation@ Max Freq: 36.2dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$556.00
USD
Quantity
Web Price
4,000
$0.139
8,000
$0.136
12,000
$0.135
16,000
$0.134
20,000+
$0.13
Product Variant Information section