text.skipToContent text.skipToNavigation

Manufacturer Part #

DEA212450BT-7031A1

DEA Series 3 dB Insertion Loss 2400 MHz SMT Multilayer Chip Low Pass Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK DEA212450BT-7031A1 - Technical Attributes
Attributes Table
Insertion Loss-Max: 3dB
Attenuation@ Min Freq: 20dB
Attenuation@ Max Freq: 34dB
Center Frequency-Nom: 2400MHz to 2500MHz
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Web Price
2,000
$0.39
4,000
$0.38
6,000+
$0.375
Product Variant Information section