text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX267BENG+

Pin-Programmable Universal and Bandpass Filters

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 2
FilterType: Switched Capacitor Filter
Supply Voltage: 2.37V to 6.3V
Supply Current: 14mA
Power Dissipation: 660mW
Oscillator Frequency: 4MHz to 40Hz
Center Frequency-Nom: 57kHz
Power Supply Rejection Ratio: -70dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
15
Total
$582.00
USD
Quantity
Web Price
15
$23.68
30
$19.40
45+
$18.94
Product Variant Information section