text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX291ESA+

MAX291 Series 8th-Order Lowpass Switched-Capacitor Filter - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 4.75V to 11V
Supply Current: 15mA
Power Dissipation: 471mW
Oscillator Frequency: 35kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$790.00
USD
Quantity
Web Price
100+
$7.90
Product Variant Information section