text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX295EWE+

8th-Order, Lowpass, Switched-Capacitor Filters

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 4.75V to 11V
Supply Current: 15mA
Power Dissipation: 762mW
Oscillator Frequency: 2.5MHz
Center Frequency-Nom: 50kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
46
Multiple Of:
46
Total
$468.28
USD
Quantity
Web Price
46+
$10.18
Product Variant Information section