text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7401CSA+

8th-Order, Lowpass, Bessel, Switched-Capacitor Filters

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 4.5V to 5.5V
Supply Current: 3.5mA
Power Supply Rejection Ratio: 60dB
Load Capacitance: 500pF
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$476.00
USD
Quantity
Web Price
100+
$4.76
Product Variant Information section