text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7407CSA+

MAX7407 Series 8th-Order Lowpass Elliptic Switched-Capacitor Filter - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 2.7V to 3.6V
Supply Current: 2mA
Power Dissipation: 471mW
Oscillator Frequency: 34kHz
Power Supply Rejection Ratio: 60dB
Load Capacitance: 500pF
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$524.00
USD
Quantity
Web Price
100+
$5.24
Product Variant Information section