text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7408EUA+T

5th Order, Lowpass, Elliptic, Switched-Capacitor Filters

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 4.5V to 5.5V
Supply Current: 1.5mA
Center Frequency-Nom: 15kHz
Power Supply Rejection Ratio: 70dB
Load Capacitance: 500pF
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$7,975.00
USD
Quantity
Web Price
2,500+
$3.19
Product Variant Information section