text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7412CUA+

5th Order, Lowpass, Elliptic, Switched-Capacitor Filters

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
FilterType: Switched Capacitor Filter
Supply Voltage: 4.5V to 5.5V
Supply Current: 1.5mA
Power Supply Rejection Ratio: 70dB
Load Capacitance: 500pF
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$480.00
USD
Quantity
Web Price
50
$3.95
100
$3.25
150
$3.20
200+
$3.16
Product Variant Information section