text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7414CUA+

5th-Order, Lowpass, Switched-Capacitor Filters

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Switched Capacitor Filter
Supply Voltage: 2.7V to 3.6V
Supply Current: 1.5mA
Center Frequency-Nom: 15kHz
Power Supply Rejection Ratio: 70dB
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$522.00
USD
Quantity
Web Price
50
$4.30
100
$3.54
150
$3.48
200+
$3.44
Product Variant Information section