text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX7490EEE+T

MAX7490 Series 5.5 V 40 kHz Dual Universal Switched-Capacitor Filter - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Filters: 2
FilterType: Switched Capacitor Filter
Supply Voltage: 4.5V to 5.5V
Supply Current: 3.5mA
Power Dissipation: 667mW
Oscillator Frequency: 135kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,450.00
USD
Quantity
Web Price
2,500+
$4.98
Product Variant Information section