text.skipToContent text.skipToNavigation

Manufacturer Part #

MLPF-WB-02D3

2.4 GHz 50 Ohm Antenna Impedance 1 dB Insertion Loss Low Pass Filter - CSPG-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics MLPF-WB-02D3 - Technical Attributes
Attributes Table
No of Filters: 1
FilterType: Low Pass
Insertion Loss-Max: 1.2dB
Attenuation@ Min Freq: 47dB
Attenuation@ Max Freq: 45dB
Oscillator Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$760.00
USD
Quantity
Web Price
5,000
$0.152
10,000
$0.149
15,000
$0.147
20,000
$0.146
25,000+
$0.142