text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS-154-2442.0S4

AFS Series 2.44 GHz 78 MHz Bw 1.9 dB Loss 41 dB Attenuation SMT Saw Filter

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 2.44GHz
3dB Bandwidth-Min: 78MHz
Insertion Loss: 1.9dB
Attenuation@ Max Freq: 41dB
Attenuation@ Min Freq: 12dB
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$157.00
USD
Quantity
Web Price
100+
$1.57
Product Variant Information section