text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS869.0W01-TS4

AFS Series 869 MHz 4 MHz Bw 4.5 dB Loss 40 dB Attenuation SMT Saw Filter

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 869MHz
3dB Bandwidth-Min: 8MHz
Insertion Loss: 4.5dB
Attenuation@ Max Freq: 40dB
Attenuation@ Min Freq: 40dB
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,475.00
USD
Quantity
Web Price
3,000+
$0.825
Product Variant Information section