text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS869S3-T

AFS Series 869 MHz 4 MHz Bw 4.5 dB Loss 50 Ohm Surface Mount Saw Filter

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 869MHz
3dB Bandwidth-Min: 4MHz
Insertion Loss: 4.5dB
Attenuation@ Max Freq: 40dB
Operating Temp Range: -30°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$940.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.94
2,000
$0.76
3,000+
$0.75
Product Variant Information section