text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS916.5E-T

AFS Series 916 MHz 1.2 MHz Bw 3.3 dB Loss 42 / 35 dB Attenuation SMT Saw Filter

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 916MHz
3dB Bandwidth-Min: 1200kHz
Attenuation@ Max Freq: 50dB
Attenuation@ Min Freq: 35dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$695.00
USD
Quantity
Web Price
1,000+
$0.695
Product Variant Information section