text.skipToContent text.skipToNavigation

Manufacturer Part #

SAFEA1G88KB7F00R14

SAFEA Series 1880 MHz 60 MHz Passband 3.8 dB Loss SAW Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 1880MHz
3dB Bandwidth-Min: 60MHz
Insertion Loss: 3.8dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$632.00
USD
Quantity
Web Price
4,000+
$0.158
Product Variant Information section