text.skipToContent text.skipToNavigation

Manufacturer Part #

SF1218D

SF Series 3.8 x 3.8 mm 453.5 MHz 1.7 dB Loss Surface Mount SAW RF Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 453.5MHz
3dB Bandwidth-Min: 7MHz
Insertion Loss: 1.7dB
Attenuation@ Max Freq: 33dB
Attenuation@ Min Freq: 33dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The SF1218D is a low loss RF SAW Filter with center frequency of 453.5 MHz, available in SM3838-6 surface-mount package.

Features:

  • Low Insertion Loss
  • 3.8 X 3.8 X 1.0 mm Surface Mount Case
  • Single-ended Input and Output
  • Complies with Directive 2002/95/EC (RoHS)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,050.00
USD
Quantity
Web Price
1,000+
$2.05
Product Variant Information section