Manufacturer Part #
450-0148C
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB U.FL Module
Product Specification Section
Ezurio 450-0148C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 450-0148C - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Data Rate: | 1Mbps to 65bps |
RF Band: | 2.4GHz |
Certified: | Yes |
Gain: | 19dB |
Sensitivity: | -92dBm |
Frequency Range: | 2.4MHz to 2.5GHz |
Supply Voltage: | 1.8V to 3.6V |
Supply Current: | 300mA to 600mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Features & Applications
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB U.FL Module
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1+
$24.95
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount