
Manufacturer Part #
450-0162C
2.4 GHz / 5 GHz 433.3 Mbps Surface Mount Sterling-LWB5 Base SIP Module
| |||||||||||
Mfr. Name: | Laird Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip Mounting Method:Surface Mount | ||||||||||
Date Code: | 2020 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 433.3Mbps |
RF Band: | 2.4GHz/5GHz |
Certified: | Yes |
Sensitivity: | -87dBm |
Frequency Range: | 2.4GHz to 5.835GHz |
Supply Voltage: | 3.2V to 3.6V |
Supply Current: | 320mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 84 |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
3
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$26.48
4
$24.65
15
$23.02
30
$22.21
75+
$21.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip
Mounting Method:
Surface Mount