text.skipToContent text.skipToNavigation

Manufacturer Part #

AC4790-1000M

900 MHz FHss Module w/MMCX Antenna Connector

Mfr. Name: Laird Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 76.8kbps
Range: 32km
RF Band: 900MHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,789.00
USD
Quantity
Web Price
100+
$57.89
Product Variant Information section