text.skipToContent text.skipToNavigation

Manufacturer Part #

AR4100G-BM2D

AR4100 form-factor single-stream 802.11n system-in-package Wi-Fi-System

ECAD Model:
Mfr. Name: Qualcomm Atheros
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211n
RF Band: 2.4GHz
Certified: Yes
Package Style:  LGA-99
Mounting Method: Surface Mount
Features & Applications

The AR4100G-BM2D is a is a small form-factor, single-stream, 802.11n Wi-Fi system-in-package (SIP) solution. Developed to support applications hosted by low-resource MCUs that send infrequent data packets over the network

Typically, these 802.11 applications will place a higher priority on system cost, power consumption, ease of use, and fast wake-up times as compared to high throughput. The AR4100 integrates all Wi-Fi functionality into a low-profile, 8.3 mm x 9.2 mm LGA package that can be easily mounted via low-cost PCB manufacturing flows.

Features:

  • Low energy
    • Power saving modes as low as 5 mA
    • Fast wake-up times as low as 2.2 ms
    • Support for Quad SPI flash for faster wake times
  • Low system resource requirements
    • Small, simple host driver enables low resource microcontroller
  • Simple, low-cost wireless system integration
    • LGA package simplifies 2- or 4-layer PCB design
    • Near zero RBOM
    • Integrated RF front end, RF shield and clocks
    • Direct connect to a 50-ohm antenna
  • Qualcomm Atheros industry leading 802.11n Wi-Fi®
    • Integrated high-power, high-efficiency power amplifier
    • On-SIP Wi-Fi protected setup (WPS 2.0)
  • Standard SPI interface for connecting to MCUs
  • FCC Modular SIP Certifcation

Applications:

  • Embedded architecture
  • Client applications:
    • Home, enterprise
    • Smart grid and home automation and control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
216
Multiple Of:
216
Total
$2,043.36
USD
Quantity
Web Price
1+
$9.46
Product Variant Information section