text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMW25H18-MR210PB

2.7 - 4.2 V 65 Mbps 17 dbm 256 kB Flash 32 kB SRAM 802.11 b/g/n Smart Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$852.00
USD
Quantity
Web Price
1+
$17.04
Product Variant Information section