text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWILC1000-MR110PB

ATWILCxx Series 5.5 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n Link Controller Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,430.00
USD
Quantity
Web Price
500+
$8.86
Product Variant Information section