text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWILC3000-MR110CA

2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$12.44
USD
Quantity
Web Price
1
$12.44
5
$11.58
25
$10.78
50
$10.45
150+
$9.95
Product Variant Information section