text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1510-MR210PB1961

ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip ATWINC1510-MR210PB1961 - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.7V to 3.6V
Supply Current: 265mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications

Microchip's ATWINC1500 is an IEEE 802.11 b/g/n IoT network controller. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface. The ATWINC1500 connects to any SAM or PIC MCU with minimal resource requirements. The ATWINC1500's most advanced mode is a single stream 1x1 802.11n mode.

The ATWINC1500 features a fully integrated Power Amplifier, LNA, Switch and Power Management. The WINC1500 provides internal Flash memory to store Firmware. The only external clock source needed for the ATWINC1500 is a high-speed crystal or oscillator (26 MHz). The ATWINC1500 is available in a QFN package or as a certified module.

The ATWINC1500 has 4 Mb of flash memory which can be used for system software. There is a larger memory part, the ATWINC1510, that has 8 Mb flash memory for even greater flexibility.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.39
USD
Quantity
Web Price
1
$9.39
5
$9.28
25
$9.17
100
$9.08
250+
$8.95